
A9CCG-1405F | |
|---|---|
DigiKey Part Number | A9CCG-1405F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCG-1405F |
Description | FLEX CABLE - AFG14G/AF14/AFG14G |
Customer Reference | |
Detailed Description | 14 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 5.00" (127.00mm) | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,28000 Kč | 237,28 Kč |
| 10 | 201,62300 Kč | 2 016,23 Kč |
| 25 | 188,98200 Kč | 4 724,55 Kč |
| 50 | 179,95700 Kč | 8 997,85 Kč |
| 100 | 171,36890 Kč | 17 136,89 Kč |
| 250 | 160,64560 Kč | 40 161,40 Kč |
| 500 | 152,98470 Kč | 76 492,35 Kč |
| 1 000 | 145,69231 Kč | 145 692,31 Kč |
| Unit Price without VAT: | 237,28000 Kč |
|---|---|
| Unit Price with VAT: | 287,10880 Kč |






