12 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9CCG-1208F

DigiKey Part Number
A9CCG-1208F-ND
Manufacturer
Manufacturer Product Number
A9CCG-1208F
Description
FLEX CABLE - AFG12G/AF12/AFG12G
Customer Reference
Detailed Description
12 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle with Latch to Receptacle with Latch
Length
8.00" (203.20mm)
Number of Positions
12
Pitch
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1232,87000 Kč232,87 Kč
10197,86400 Kč1 978,64 Kč
25185,47960 Kč4 636,99 Kč
50176,62260 Kč8 831,13 Kč
100168,19190 Kč16 819,19 Kč
250157,66644 Kč39 416,61 Kč
500150,14788 Kč75 073,94 Kč
1 000142,98966 Kč142 989,66 Kč
Manufacturers Standard Package
Unit Price without VAT:232,87000 Kč
Unit Price with VAT:281,77270 Kč
Alternate Length
FLEX CABLE - AFG12G/AF12/AFG12G
In-Stock: 0
Unit Price: 215,65000 Kč
FLEX CABLE - AFG12G/AF12/AFG12G
In-Stock: 0
Unit Price: 218,59000 Kč
FLEX CABLE - AFG12G/AF12/AFG12G
In-Stock: 0
Unit Price: 221,32000 Kč
FLEX CABLE - AFG12G/AF12/AFG12G
In-Stock: 0
Unit Price: 224,26000 Kč
FLEX CABLE - AFG12G/AF12/AFG12G
In-Stock: 0
Unit Price: 227,20000 Kč