
A9CCG-1203F | |
|---|---|
DigiKey Part Number | A9CCG-1203F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCG-1203F |
Description | FLEX CABLE - AFG12G/AF12/AFG12G |
Customer Reference | |
Detailed Description | 12 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 3.00" (76.20mm) | |
Number of Positions | 12 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,59000 Kč | 218,59 Kč |
| 10 | 185,70600 Kč | 1 857,06 Kč |
| 25 | 174,08200 Kč | 4 352,05 Kč |
| 50 | 165,76660 Kč | 8 288,33 Kč |
| 100 | 157,85460 Kč | 15 785,46 Kč |
| 250 | 147,97712 Kč | 36 994,28 Kč |
| 500 | 140,91968 Kč | 70 459,84 Kč |
| 1 000 | 134,20116 Kč | 134 201,16 Kč |
| Unit Price without VAT: | 218,59000 Kč |
|---|---|
| Unit Price with VAT: | 264,49390 Kč |






