
A9CCG-1204F | |
|---|---|
DigiKey Part Number | A9CCG-1204F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCG-1204F |
Description | FLEX CABLE - AFG12G/AF12/AFG12G |
Customer Reference | |
Detailed Description | 12 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 4.00" (101.60mm) | |
Number of Positions | 12 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,32000 Kč | 221,32 Kč |
| 10 | 188,14200 Kč | 1 881,42 Kč |
| 25 | 176,36640 Kč | 4 409,16 Kč |
| 50 | 167,94200 Kč | 8 397,10 Kč |
| 100 | 159,92710 Kč | 15 992,71 Kč |
| 250 | 149,91900 Kč | 37 479,75 Kč |
| 500 | 142,76960 Kč | 71 384,80 Kč |
| 1 000 | 135,96310 Kč | 135 963,10 Kč |
| Unit Price without VAT: | 221,32000 Kč |
|---|---|
| Unit Price with VAT: | 267,79720 Kč |






