
A9CCG-1202F | |
|---|---|
DigiKey Part Number | A9CCG-1202F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCG-1202F |
Description | FLEX CABLE - AFG12G/AF12/AFG12G |
Customer Reference | |
Detailed Description | 12 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 2.00" (50.80mm) | |
Number of Positions | 12 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,65000 Kč | 215,65 Kč |
| 10 | 183,27100 Kč | 1 832,71 Kč |
| 25 | 171,78880 Kč | 4 294,72 Kč |
| 50 | 163,58700 Kč | 8 179,35 Kč |
| 100 | 155,78000 Kč | 15 578,00 Kč |
| 250 | 146,03100 Kč | 36 507,75 Kč |
| 500 | 139,06640 Kč | 69 533,20 Kč |
| 1 000 | 132,43733 Kč | 132 437,33 Kč |
| Unit Price without VAT: | 215,65000 Kč |
|---|---|
| Unit Price with VAT: | 260,93650 Kč |






