
A9CCA-2006F | |
|---|---|
DigiKey Part Number | A9CCA-2006F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCA-2006F |
Description | FLEX CABLE - AFG20A/AF20/AFG20A |
Customer Reference | |
Detailed Description | 20 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Length 6.00" (152.40mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 20 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle with Latch to Receptacle with Latch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,02000 Kč | 375,02 Kč |
| 10 | 318,66600 Kč | 3 186,66 Kč |
| 25 | 298,70080 Kč | 7 467,52 Kč |
| 50 | 284,44320 Kč | 14 222,16 Kč |
| 100 | 270,87210 Kč | 27 087,21 Kč |
| 250 | 253,92796 Kč | 63 481,99 Kč |
| 500 | 241,82178 Kč | 120 910,89 Kč |
| Unit Price without VAT: | 375,02000 Kč |
|---|---|
| Unit Price with VAT: | 453,77420 Kč |






