
A9CCA-2003F | |
|---|---|
DigiKey Part Number | A9CCA-2003F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCA-2003F |
Description | FLEX CABLE - AFG20A/AF20/AFG20A |
Customer Reference | |
Detailed Description | 20 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Length 3.00" (76.20mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 20 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle with Latch to Receptacle with Latch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 361,17000 Kč | 361,17 Kč |
| 10 | 306,86500 Kč | 3 068,65 Kč |
| 25 | 287,64760 Kč | 7 191,19 Kč |
| 50 | 273,91480 Kč | 13 695,74 Kč |
| 100 | 260,84560 Kč | 26 084,56 Kč |
| 250 | 244,52760 Kč | 61 131,90 Kč |
| 500 | 232,86950 Kč | 116 434,75 Kč |
| Unit Price without VAT: | 361,17000 Kč |
|---|---|
| Unit Price with VAT: | 437,01570 Kč |






