20 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9CCA-2002F

DigiKey Part Number
A9CCA-2002F-ND
Manufacturer
Manufacturer Product Number
A9CCA-2002F
Description
FLEX CABLE - AFG20A/AF20/AFG20A
Customer Reference
Detailed Description
20 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
2.00" (50.80mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
20
Packaging
Bulk
Pitch
0.100" (2.54mm)
Part Status
Active
Base Product Number
Contact Termination
Receptacle with Latch to Receptacle with Latch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1356,55000 Kč356,55 Kč
10302,91700 Kč3 029,17 Kč
25283,95160 Kč7 098,79 Kč
50270,39540 Kč13 519,77 Kč
100257,49430 Kč25 749,43 Kč
250241,38712 Kč60 346,78 Kč
500229,88022 Kč114 940,11 Kč
Manufacturers Standard Package
Unit Price without VAT:356,55000 Kč
Unit Price with VAT:431,42550 Kč
Alternate Length
FLEX CABLE - AFG20A/AF20/AFG20A
In-Stock: 0
Unit Price: 361,17000 Kč
FLEX CABLE - AFG20A/AF20/AFG20A
In-Stock: 0
Unit Price: 365,79000 Kč
FLEX CABLE - AFG20A/AF20/AFG20A
In-Stock: 0
Unit Price: 370,40000 Kč
FLEX CABLE - AFG20A/AF20/AFG20A
In-Stock: 0
Unit Price: 375,02000 Kč
FLEX CABLE - AFG20A/AF20/AFG20A
In-Stock: 0
Unit Price: 384,26000 Kč
Assembly Component