
A9CCA-2004F | |
|---|---|
DigiKey Part Number | A9CCA-2004F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCA-2004F |
Description | FLEX CABLE - AFG20A/AF20/AFG20A |
Customer Reference | |
Detailed Description | 20 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Length 4.00" (101.60mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 20 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle with Latch to Receptacle with Latch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 365,79000 Kč | 365,79 Kč |
| 10 | 310,79100 Kč | 3 107,91 Kč |
| 25 | 291,33480 Kč | 7 283,37 Kč |
| 50 | 277,42980 Kč | 13 871,49 Kč |
| 100 | 264,19260 Kč | 26 419,26 Kč |
| 250 | 247,66552 Kč | 61 916,38 Kč |
| 500 | 235,85836 Kč | 117 929,18 Kč |
| Unit Price without VAT: | 365,79000 Kč |
|---|---|
| Unit Price with VAT: | 442,60590 Kč |






