
A9CAG-1408F | |
|---|---|
DigiKey Part Number | A9CAG-1408F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAG-1408F |
Description | FLEX CABLE - AFG14G/AF14/AFE14T |
Customer Reference | |
Detailed Description | 14 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 8.00" (203.20mm) | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,71000 Kč | 191,71 Kč |
| 10 | 162,86000 Kč | 1 628,60 Kč |
| 25 | 152,65560 Kč | 3 816,39 Kč |
| 50 | 145,36920 Kč | 7 268,46 Kč |
| 100 | 138,43140 Kč | 13 843,14 Kč |
| 250 | 129,76680 Kč | 32 441,70 Kč |
| 500 | 123,57826 Kč | 61 789,13 Kč |
| 1 000 | 117,68623 Kč | 117 686,23 Kč |
| Unit Price without VAT: | 191,71000 Kč |
|---|---|
| Unit Price with VAT: | 231,96910 Kč |






