14 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9CAG-1405F

DigiKey Part Number
A9CAG-1405F-ND
Manufacturer
Manufacturer Product Number
A9CAG-1405F
Description
FLEX CABLE - AFG14G/AF14/AFE14T
Customer Reference
Detailed Description
14 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle with Latch to Solder Tab
Length
5.00" (127.00mm)
Number of Positions
14
Pitch
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1180,16000 Kč180,16 Kč
10153,15900 Kč1 531,59 Kč
25143,55080 Kč3 588,77 Kč
50136,69700 Kč6 834,85 Kč
100130,17290 Kč13 017,29 Kč
250122,02440 Kč30 506,10 Kč
500116,20504 Kč58 102,52 Kč
1 000110,66387 Kč110 663,87 Kč
Manufacturers Standard Package
Unit Price without VAT:180,16000 Kč
Unit Price with VAT:217,99360 Kč
Alternate Length
FLEX CABLE - AFG14G/AF14/AFE14T
In-Stock: 0
Unit Price: 168,82000 Kč
FLEX CABLE - AFG14G/AF14/AFE14T
In-Stock: 0
Unit Price: 172,60000 Kč
FLEX CABLE - AFG14G/AF14/AFE14T
In-Stock: 0
Unit Price: 176,38000 Kč
FLEX CABLE - AFG14G/AF14/AFE14T
In-Stock: 0
Unit Price: 183,94000 Kč
FLEX CABLE - AFG14G/AF14/AFE14T
In-Stock: 0
Unit Price: 191,71000 Kč