
A9CAG-1406F | |
|---|---|
DigiKey Part Number | A9CAG-1406F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAG-1406F |
Description | FLEX CABLE - AFG14G/AF14/AFE14T |
Customer Reference | |
Detailed Description | 14 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 6.00" (152.40mm) | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,94000 Kč | 183,94 Kč |
| 10 | 156,39300 Kč | 1 563,93 Kč |
| 25 | 146,59120 Kč | 3 664,78 Kč |
| 50 | 139,59480 Kč | 6 979,74 Kč |
| 100 | 132,92990 Kč | 13 292,99 Kč |
| 250 | 124,61052 Kč | 31 152,63 Kč |
| 500 | 118,66684 Kč | 59 333,42 Kč |
| 1 000 | 113,00935 Kč | 113 009,35 Kč |
| Unit Price without VAT: | 183,94000 Kč |
|---|---|
| Unit Price with VAT: | 222,56740 Kč |






