
A9CAG-1402F | |
|---|---|
DigiKey Part Number | A9CAG-1402F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAG-1402F |
Description | FLEX CABLE - AFG14G/AF14/AFE14T |
Customer Reference | |
Detailed Description | 14 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 2.00" (50.80mm) | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,82000 Kč | 168,82 Kč |
| 10 | 143,37400 Kč | 1 433,74 Kč |
| 25 | 134,38720 Kč | 3 359,68 Kč |
| 50 | 127,97440 Kč | 6 398,72 Kč |
| 100 | 121,86400 Kč | 12 186,40 Kč |
| 250 | 114,23584 Kč | 28 558,96 Kč |
| 500 | 108,78686 Kč | 54 393,43 Kč |
| 1 000 | 103,59972 Kč | 103 599,72 Kč |
| Unit Price without VAT: | 168,82000 Kč |
|---|---|
| Unit Price with VAT: | 204,27220 Kč |






