12 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9CAG-1208F

DigiKey Part Number
A9CAG-1208F-ND
Manufacturer
Manufacturer Product Number
A9CAG-1208F
Description
FLEX CABLE - AFG12G/AF12/AFE12T
Customer Reference
Detailed Description
12 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle with Latch to Solder Tab
Length
8.00" (203.20mm)
Number of Positions
12
Pitch
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 770
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1176,80000 Kč176,80 Kč
10150,24100 Kč1 502,41 Kč
25140,82080 Kč3 520,52 Kč
50134,09320 Kč6 704,66 Kč
100127,69300 Kč12 769,30 Kč
250119,70036 Kč29 925,09 Kč
500113,99142 Kč56 995,71 Kč
1 000108,55588 Kč108 555,88 Kč
Manufacturers Standard Package
Unit Price without VAT:176,80000 Kč
Unit Price with VAT:213,92800 Kč
Alternate Length
FLEX CABLE - AFG12G/AF12/AFE12T
In-Stock: 280
Unit Price: 159,16000 Kč
FLEX CABLE - AFG12G/AF12/AFE12T
In-Stock: 0
Unit Price: 162,10000 Kč
FLEX CABLE - AFG12G/AF12/AFE12T
In-Stock: 0
Unit Price: 165,04000 Kč
FLEX CABLE - AFG12G/AF12/AFE12T
In-Stock: 0
Unit Price: 167,98000 Kč
FLEX CABLE - AFG12G/AF12/AFE12T
In-Stock: 0
Unit Price: 170,92000 Kč