
A9CAG-1206F | |
|---|---|
DigiKey Part Number | A9CAG-1206F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAG-1206F |
Description | FLEX CABLE - AFG12G/AF12/AFE12T |
Customer Reference | |
Detailed Description | 12 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 6.00" (152.40mm) | |
Number of Positions | 12 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,92000 Kč | 170,92 Kč |
| 10 | 145,24300 Kč | 1 452,43 Kč |
| 25 | 136,14280 Kč | 3 403,57 Kč |
| 50 | 129,64580 Kč | 6 482,29 Kč |
| 100 | 123,45560 Kč | 12 345,56 Kč |
| 250 | 115,72836 Kč | 28 932,09 Kč |
| 500 | 110,20884 Kč | 55 104,42 Kč |
| 1 000 | 104,95367 Kč | 104 953,67 Kč |
| Unit Price without VAT: | 170,92000 Kč |
|---|---|
| Unit Price with VAT: | 206,81320 Kč |






