
A9CAG-1203F | |
|---|---|
DigiKey Part Number | A9CAG-1203F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAG-1203F |
Description | FLEX CABLE - AFG12G/AF12/AFE12T |
Customer Reference | |
Detailed Description | 12 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 3.00" (76.20mm) | |
Number of Positions | 12 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,10000 Kč | 162,10 Kč |
| 10 | 137,74700 Kč | 1 377,47 Kč |
| 25 | 129,11240 Kč | 3 227,81 Kč |
| 50 | 122,94320 Kč | 6 147,16 Kč |
| 100 | 117,07430 Kč | 11 707,43 Kč |
| 250 | 109,74648 Kč | 27 436,62 Kč |
| 500 | 104,51208 Kč | 52 256,04 Kč |
| 1 000 | 99,52863 Kč | 99 528,63 Kč |
| Unit Price without VAT: | 162,10000 Kč |
|---|---|
| Unit Price with VAT: | 196,14100 Kč |






