12 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9CAG-1202F

DigiKey Part Number
A9CAG-1202F-ND
Manufacturer
Manufacturer Product Number
A9CAG-1202F
Description
FLEX CABLE - AFG12G/AF12/AFE12T
Customer Reference
Detailed Description
12 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle with Latch to Solder Tab
Length
2.00" (50.80mm)
Number of Positions
12
Pitch
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 280
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1159,16000 Kč159,16 Kč
10135,22700 Kč1 352,27 Kč
25126,75240 Kč3 168,81 Kč
50120,70080 Kč6 035,04 Kč
100114,93890 Kč11 493,89 Kč
250107,74576 Kč26 936,44 Kč
500102,60672 Kč51 303,36 Kč
1 00097,71377 Kč97 713,77 Kč
Manufacturers Standard Package
Unit Price without VAT:159,16000 Kč
Unit Price with VAT:192,58360 Kč
Alternate Length
FLEX CABLE - AFG12G/AF12/AFE12T
In-Stock: 0
Unit Price: 162,10000 Kč
FLEX CABLE - AFG12G/AF12/AFE12T
In-Stock: 0
Unit Price: 165,04000 Kč
FLEX CABLE - AFG12G/AF12/AFE12T
In-Stock: 0
Unit Price: 167,98000 Kč
FLEX CABLE - AFG12G/AF12/AFE12T
In-Stock: 0
Unit Price: 170,92000 Kč
FLEX CABLE - AFG12G/AF12/AFE12T
In-Stock: 770
Unit Price: 176,80000 Kč