
A9CAA-0206F | |
|---|---|
DigiKey Part Number | A9CAA-0206F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAA-0206F |
Description | FLEX CABLE - AFG02A/AF02/AFE02T |
Customer Reference | |
Detailed Description | 2 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Length 6.00" (152.40mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 2 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle with Latch to Solder Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,82000 Kč | 107,82 Kč |
| 10 | 91,61800 Kč | 916,18 Kč |
| 25 | 85,86640 Kč | 2 146,66 Kč |
| 50 | 81,76600 Kč | 4 088,30 Kč |
| 100 | 77,86190 Kč | 7 786,19 Kč |
| 250 | 72,98756 Kč | 18 246,89 Kč |
| 500 | 69,50512 Kč | 34 752,56 Kč |
| 1 000 | 66,18993 Kč | 66 189,93 Kč |
| 2 500 | 62,05087 Kč | 155 127,18 Kč |
| Unit Price without VAT: | 107,82000 Kč |
|---|---|
| Unit Price with VAT: | 130,46220 Kč |






