
A9CAA-0202F | |
|---|---|
DigiKey Part Number | A9CAA-0202F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAA-0202F |
Description | FLEX CABLE - AFG02A/AF02/AFE02T |
Customer Reference | |
Detailed Description | 2 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Length 2.00" (50.80mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 2 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle with Latch to Solder Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,31000 Kč | 100,31 Kč |
| 10 | 85,21600 Kč | 852,16 Kč |
| 25 | 79,87640 Kč | 1 996,91 Kč |
| 50 | 76,06420 Kč | 3 803,21 Kč |
| 100 | 72,43120 Kč | 7 243,12 Kč |
| 250 | 67,89632 Kč | 16 974,08 Kč |
| 500 | 64,65664 Kč | 32 328,32 Kč |
| 1 000 | 61,57253 Kč | 61 572,53 Kč |
| 2 500 | 57,72194 Kč | 144 304,85 Kč |
| Unit Price without VAT: | 100,31000 Kč |
|---|---|
| Unit Price with VAT: | 121,37510 Kč |






