
A9CAA-0203F | |
|---|---|
DigiKey Part Number | A9CAA-0203F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAA-0203F |
Description | FLEX CABLE - AFG02A/AF02/AFE02T |
Customer Reference | |
Detailed Description | 2 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Length 3.00" (76.20mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 2 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle with Latch to Solder Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,19000 Kč | 102,19 Kč |
| 10 | 86,82100 Kč | 868,21 Kč |
| 25 | 81,37800 Kč | 2 034,45 Kč |
| 50 | 77,49480 Kč | 3 874,74 Kč |
| 100 | 73,79300 Kč | 7 379,30 Kč |
| 250 | 69,17184 Kč | 17 292,96 Kč |
| 500 | 65,87168 Kč | 32 935,84 Kč |
| 1 000 | 62,73001 Kč | 62 730,01 Kč |
| 2 500 | 58,80675 Kč | 147 016,88 Kč |
| Unit Price without VAT: | 102,19000 Kč |
|---|---|
| Unit Price with VAT: | 123,64990 Kč |






