
A9CAA-0204F | |
|---|---|
DigiKey Part Number | A9CAA-0204F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAA-0204F |
Description | FLEX CABLE - AFG02A/AF02/AFE02T |
Customer Reference | |
Detailed Description | 2 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Length 4.00" (101.60mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 2 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle with Latch to Solder Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,07000 Kč | 104,07 Kč |
| 10 | 88,42700 Kč | 884,27 Kč |
| 25 | 82,87960 Kč | 2 071,99 Kč |
| 50 | 78,92140 Kč | 3 946,07 Kč |
| 100 | 75,15070 Kč | 7 515,07 Kč |
| 250 | 70,44656 Kč | 17 611,64 Kč |
| 500 | 67,08464 Kč | 33 542,32 Kč |
| 1 000 | 63,88498 Kč | 63 884,98 Kč |
| 2 500 | 59,88974 Kč | 149 724,35 Kč |
| Unit Price without VAT: | 104,07000 Kč |
|---|---|
| Unit Price with VAT: | 125,92470 Kč |






