
A9BBG-0808F | |
|---|---|
DigiKey Part Number | A9BBG-0808F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBG-0808F |
Description | FLEX CABLE - AFF08G/AF08/AFF08G |
Customer Reference | |
Detailed Description | 8 Position Flat Flex Cable Assembly Receptacle to Receptacle 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 8.00" (203.20mm) | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,12000 Kč | 196,12 Kč |
| 10 | 166,64000 Kč | 1 666,40 Kč |
| 25 | 156,19160 Kč | 3 904,79 Kč |
| 50 | 148,73300 Kč | 7 436,65 Kč |
| 100 | 141,63360 Kč | 14 163,36 Kč |
| 250 | 132,77036 Kč | 33 192,59 Kč |
| 500 | 126,43862 Kč | 63 219,31 Kč |
| 1 000 | 120,41009 Kč | 120 410,09 Kč |
| Unit Price without VAT: | 196,12000 Kč |
|---|---|
| Unit Price with VAT: | 237,30520 Kč |






