
A9BBG-0806F | |
|---|---|
DigiKey Part Number | A9BBG-0806F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBG-0806F |
Description | FLEX CABLE - AFF08G/AF08/AFF08G |
Customer Reference | |
Detailed Description | 8 Position Flat Flex Cable Assembly Receptacle to Receptacle 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 6.00" (152.40mm) | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,08000 Kč | 191,08 Kč |
| 10 | 162,46200 Kč | 1 624,62 Kč |
| 25 | 152,27760 Kč | 3 806,94 Kč |
| 50 | 145,00800 Kč | 7 250,40 Kč |
| 100 | 138,08490 Kč | 13 808,49 Kč |
| 250 | 129,44260 Kč | 32 360,65 Kč |
| 500 | 123,27002 Kč | 61 635,01 Kč |
| 1 000 | 117,39247 Kč | 117 392,47 Kč |
| Unit Price without VAT: | 191,08000 Kč |
|---|---|
| Unit Price with VAT: | 231,20680 Kč |






