8 Position Flat Flex Cable Assembly Receptacle to Receptacle 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9BBG-0805F

DigiKey Part Number
A9BBG-0805F-ND
Manufacturer
Manufacturer Product Number
A9BBG-0805F
Description
FLEX CABLE - AFF08G/AF08/AFF08G
Customer Reference
Detailed Description
8 Position Flat Flex Cable Assembly Receptacle to Receptacle 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle to Receptacle
Length
5.00" (127.00mm)
Number of Positions
8
Pitch
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 285
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1188,77000 Kč188,77 Kč
10160,36200 Kč1 603,62 Kč
25150,32040 Kč3 758,01 Kč
50143,13920 Kč7 156,96 Kč
100136,30640 Kč13 630,64 Kč
250127,77620 Kč31 944,05 Kč
500121,68258 Kč60 841,29 Kč
1 000115,88061 Kč115 880,61 Kč
Manufacturers Standard Package
Unit Price without VAT:188,77000 Kč
Unit Price with VAT:228,41170 Kč
Alternate Length
FLEX CABLE - AFF08G/AF08/AFF08G
In-Stock: 264
Unit Price: 181,42000 Kč
FLEX CABLE - AFF08G/AF08/AFF08G
In-Stock: 207
Unit Price: 183,73000 Kč
FLEX CABLE - AFF08G/AF08/AFF08G
In-Stock: 174
Unit Price: 186,25000 Kč
FLEX CABLE - AFF08G/AF08/AFF08G
In-Stock: 100
Unit Price: 191,08000 Kč
FLEX CABLE - AFF08G/AF08/AFF08G
In-Stock: 0
Unit Price: 196,12000 Kč