
A9BBG-0803F | |
|---|---|
DigiKey Part Number | A9BBG-0803F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBG-0803F |
Description | FLEX CABLE - AFF08G/AF08/AFF08G |
Customer Reference | |
Detailed Description | 8 Position Flat Flex Cable Assembly Receptacle to Receptacle 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 3.00" (76.20mm) | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,73000 Kč | 183,73 Kč |
| 10 | 156,18300 Kč | 1 561,83 Kč |
| 25 | 146,38960 Kč | 3 659,74 Kč |
| 50 | 139,40160 Kč | 6 970,08 Kč |
| 100 | 132,74520 Kč | 13 274,52 Kč |
| 250 | 124,43752 Kč | 31 109,38 Kč |
| 500 | 118,50222 Kč | 59 251,11 Kč |
| 1 000 | 112,85207 Kč | 112 852,07 Kč |
| Unit Price without VAT: | 183,73000 Kč |
|---|---|
| Unit Price with VAT: | 222,31330 Kč |






