
A9BBG-0308F | |
|---|---|
DigiKey Part Number | A9BBG-0308F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBG-0308F |
Description | FLEX CABLE - AFF03G/AF03/AFF03G |
Customer Reference | |
Detailed Description | 3 Position Flat Flex Cable Assembly Receptacle to Receptacle 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 8.00" (203.20mm) | |
Number of Positions | 3 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,10000 Kč | 145,10 Kč |
| 10 | 123,32100 Kč | 1 233,21 Kč |
| 25 | 115,58960 Kč | 2 889,74 Kč |
| 50 | 110,06740 Kč | 5 503,37 Kč |
| 100 | 104,81360 Kč | 10 481,36 Kč |
| 250 | 98,25300 Kč | 24 563,25 Kč |
| 500 | 93,56582 Kč | 46 782,91 Kč |
| 1 000 | 89,10375 Kč | 89 103,75 Kč |
| 2 500 | 83,53282 Kč | 208 832,05 Kč |
| Unit Price without VAT: | 145,10000 Kč |
|---|---|
| Unit Price with VAT: | 175,57100 Kč |






