3 Position Flat Flex Cable Assembly Receptacle to Receptacle 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9BBG-0302F

DigiKey Part Number
A9BBG-0302F-ND
Manufacturer
Manufacturer Product Number
A9BBG-0302F
Description
FLEX CABLE - AFF03G/AF03/AFF03G
Customer Reference
Detailed Description
3 Position Flat Flex Cable Assembly Receptacle to Receptacle 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle to Receptacle
Length
2.00" (50.80mm)
Number of Positions
3
Pitch
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 782
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1132,71000 Kč132,71 Kč
10112,73800 Kč1 127,38 Kč
25105,67880 Kč2 641,97 Kč
50100,63080 Kč5 031,54 Kč
10095,82650 Kč9 582,65 Kč
25089,82692 Kč22 456,73 Kč
50085,54208 Kč42 771,04 Kč
1 00081,46300 Kč81 463,00 Kč
2 50076,36939 Kč190 923,47 Kč
Manufacturers Standard Package
Unit Price without VAT:132,71000 Kč
Unit Price with VAT:160,57910 Kč
Alternate Length
FLEX CABLE - AFF03G/AF03/AFF03G
In-Stock: 147
Unit Price: 134,81000 Kč
FLEX CABLE - AFF03G/AF03/AFF03G
In-Stock: 400
Unit Price: 136,91000 Kč
FLEX CABLE - AFF03G/AF03/AFF03G
In-Stock: 0
Unit Price: 139,01000 Kč
FLEX CABLE - AFF03G/AF03/AFF03G
In-Stock: 1854
Unit Price: 140,90000 Kč
FLEX CABLE - AFF03G/AF03/AFF03G
In-Stock: 0
Unit Price: 145,10000 Kč