
A9BBG-0303F | |
|---|---|
DigiKey Part Number | A9BBG-0303F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBG-0303F |
Description | FLEX CABLE - AFF03G/AF03/AFF03G |
Customer Reference | |
Detailed Description | 3 Position Flat Flex Cable Assembly Receptacle to Receptacle 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 3.00" (76.20mm) | |
Number of Positions | 3 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,81000 Kč | 134,81 Kč |
| 10 | 114,52300 Kč | 1 145,23 Kč |
| 25 | 107,33320 Kč | 2 683,33 Kč |
| 50 | 102,20980 Kč | 5 110,49 Kč |
| 100 | 97,32990 Kč | 9 732,99 Kč |
| 250 | 91,23716 Kč | 22 809,29 Kč |
| 500 | 86,88426 Kč | 43 442,13 Kč |
| 1 000 | 82,74094 Kč | 82 740,94 Kč |
| 2 500 | 77,56720 Kč | 193 918,00 Kč |
| Unit Price without VAT: | 134,81000 Kč |
|---|---|
| Unit Price with VAT: | 163,12010 Kč |






