
A9BBG-0305F | |
|---|---|
DigiKey Part Number | A9BBG-0305F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBG-0305F |
Description | FLEX CABLE - AFF03G/AF03/AFF03G |
Customer Reference | |
Detailed Description | 3 Position Flat Flex Cable Assembly Receptacle to Receptacle 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 5.00" (127.00mm) | |
Number of Positions | 3 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,01000 Kč | 139,01 Kč |
| 10 | 118,05100 Kč | 1 180,51 Kč |
| 25 | 110,64280 Kč | 2 766,07 Kč |
| 50 | 105,35960 Kč | 5 267,98 Kč |
| 100 | 100,32840 Kč | 10 032,84 Kč |
| 250 | 94,04920 Kč | 23 512,30 Kč |
| 500 | 89,56192 Kč | 44 780,96 Kč |
| 1 000 | 85,29136 Kč | 85 291,36 Kč |
| 2 500 | 79,95812 Kč | 199 895,30 Kč |
| Unit Price without VAT: | 139,01000 Kč |
|---|---|
| Unit Price with VAT: | 168,20210 Kč |






