
A9BBA-2008F | |
|---|---|
DigiKey Part Number | A9BBA-2008F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-2008F |
Description | FLEX CABLE - AFF20A/AF20/AFF20A |
Customer Reference | |
Detailed Description | 20 Position Flat Flex Cable Assembly Receptacle to Receptacle 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Length 8.00" (203.20mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 20 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle to Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 432,13000 Kč | 432,13 Kč |
| 10 | 367,24400 Kč | 3 672,44 Kč |
| 25 | 344,24920 Kč | 8 606,23 Kč |
| 50 | 327,82340 Kč | 16 391,17 Kč |
| 100 | 312,18390 Kč | 31 218,39 Kč |
| 250 | 292,65772 Kč | 73 164,43 Kč |
| 500 | 278,70664 Kč | 139 353,32 Kč |
| Unit Price without VAT: | 432,13000 Kč |
|---|---|
| Unit Price with VAT: | 522,87730 Kč |






