
A9BBA-2002F | |
|---|---|
DigiKey Part Number | A9BBA-2002F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-2002F |
Description | FLEX CABLE - AFF20A/AF20/AFF20A |
Customer Reference | |
Detailed Description | 20 Position Flat Flex Cable Assembly Receptacle to Receptacle 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 2.00" (50.80mm) | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 407,78000 Kč | 407,78 Kč |
| 10 | 346,46700 Kč | 3 464,67 Kč |
| 25 | 324,77200 Kč | 8 119,30 Kč |
| 50 | 309,27120 Kč | 15 463,56 Kč |
| 100 | 294,51580 Kč | 29 451,58 Kč |
| 250 | 276,09348 Kč | 69 023,37 Kč |
| 500 | 262,93318 Kč | 131 466,59 Kč |
| Unit Price without VAT: | 407,78000 Kč |
|---|---|
| Unit Price with VAT: | 493,41380 Kč |






