20 Position Flat Flex Cable Assembly Receptacle to Receptacle 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9BBA-2005F

DigiKey Part Number
A9BBA-2005F-ND
Manufacturer
Manufacturer Product Number
A9BBA-2005F
Description
FLEX CABLE - AFF20A/AF20/AFF20A
Customer Reference
Detailed Description
20 Position Flat Flex Cable Assembly Receptacle to Receptacle 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
5.00" (127.00mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
20
Packaging
Bulk
Pitch
0.100" (2.54mm)
Part Status
Active
Base Product Number
Contact Termination
Receptacle to Receptacle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1418,57000 Kč418,57 Kč
10355,71100 Kč3 557,11 Kč
25333,42920 Kč8 335,73 Kč
50317,51660 Kč15 875,83 Kč
100302,36510 Kč30 236,51 Kč
250283,45376 Kč70 863,44 Kč
500269,94024 Kč134 970,12 Kč
Manufacturers Standard Package
Unit Price without VAT:418,57000 Kč
Unit Price with VAT:506,46970 Kč
Alternate Length
FLEX CABLE - AFF20A/AF20/AFF20A
In-Stock: 0
Unit Price: 405,01000 Kč
FLEX CABLE - AFF20A/AF20/AFF20A
In-Stock: 0
Unit Price: 409,39000 Kč
FLEX CABLE - AFF20A/AF20/AFF20A
In-Stock: 0
Unit Price: 413,98000 Kč
FLEX CABLE - AFF20A/AF20/AFF20A
In-Stock: 0
Unit Price: 423,16000 Kč
FLEX CABLE - AFF20A/AF20/AFF20A
In-Stock: 0
Unit Price: 432,13000 Kč
Assembly Component