20 Position Flat Flex Cable Assembly Receptacle to Receptacle 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9BBA-2003F

DigiKey Part Number
A9BBA-2003F-ND
Manufacturer
Manufacturer Product Number
A9BBA-2003F
Description
FLEX CABLE - AFF20A/AF20/AFF20A
Customer Reference
Detailed Description
20 Position Flat Flex Cable Assembly Receptacle to Receptacle 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00" (76.20mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
20
Packaging
Bulk
Pitch
0.100" (2.54mm)
Part Status
Active
Base Product Number
Contact Termination
Receptacle to Receptacle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1409,39000 Kč409,39 Kč
10347,97400 Kč3 479,74 Kč
25326,18840 Kč8 154,71 Kč
50310,62180 Kč15 531,09 Kč
100295,80400 Kč29 580,40 Kč
250277,30056 Kč69 325,14 Kč
500264,08236 Kč132 041,18 Kč
Manufacturers Standard Package
Unit Price without VAT:409,39000 Kč
Unit Price with VAT:495,36190 Kč
Alternate Length
FLEX CABLE - AFF20A/AF20/AFF20A
In-Stock: 0
Unit Price: 405,01000 Kč
FLEX CABLE - AFF20A/AF20/AFF20A
In-Stock: 0
Unit Price: 413,98000 Kč
FLEX CABLE - AFF20A/AF20/AFF20A
In-Stock: 0
Unit Price: 418,57000 Kč
FLEX CABLE - AFF20A/AF20/AFF20A
In-Stock: 0
Unit Price: 423,16000 Kč
FLEX CABLE - AFF20A/AF20/AFF20A
In-Stock: 0
Unit Price: 432,13000 Kč
Assembly Component