
A9BBA-0308F | |
|---|---|
DigiKey Part Number | A9BBA-0308F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-0308F |
Description | FLEX CABLE - AFF03A/AF03/AFF03A |
Customer Reference | |
Detailed Description | 3 Position Flat Flex Cable Assembly Receptacle to Receptacle 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 8.00" (203.20mm) | |
Number of Positions | 3 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,60000 Kč | 155,60 Kč |
| 10 | 132,22400 Kč | 1 322,24 Kč |
| 25 | 123,93840 Kč | 3 098,46 Kč |
| 50 | 118,01720 Kč | 5 900,86 Kč |
| 100 | 112,38340 Kč | 11 238,34 Kč |
| 250 | 105,34864 Kč | 26 337,16 Kč |
| 500 | 100,32340 Kč | 50 161,70 Kč |
| 1 000 | 95,53985 Kč | 95 539,85 Kč |
| Unit Price without VAT: | 155,60000 Kč |
|---|---|
| Unit Price with VAT: | 188,27600 Kč |






