
A9BBA-0302F | |
|---|---|
DigiKey Part Number | A9BBA-0302F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-0302F |
Description | FLEX CABLE - AFF03A/AF03/AFF03A |
Customer Reference | |
Detailed Description | 3 Position Flat Flex Cable Assembly Receptacle to Receptacle 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 2.00" (50.80mm) | |
Number of Positions | 3 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,21000 Kč | 143,21 Kč |
| 10 | 121,72500 Kč | 1 217,25 Kč |
| 25 | 114,09480 Kč | 2 852,37 Kč |
| 50 | 108,64360 Kč | 5 432,18 Kč |
| 100 | 103,45710 Kč | 10 345,71 Kč |
| 250 | 96,98136 Kč | 24 245,34 Kč |
| 500 | 92,35466 Kč | 46 177,33 Kč |
| 1 000 | 87,95096 Kč | 87 950,96 Kč |
| 2 500 | 82,45176 Kč | 206 129,40 Kč |
| Unit Price without VAT: | 143,21000 Kč |
|---|---|
| Unit Price with VAT: | 173,28410 Kč |






