
A9BBA-0305F | |
|---|---|
DigiKey Part Number | A9BBA-0305F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-0305F |
Description | FLEX CABLE - AFF03A/AF03/AFF03A |
Customer Reference | |
Detailed Description | 3 Position Flat Flex Cable Assembly Receptacle to Receptacle 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 5.00" (127.00mm) | |
Number of Positions | 3 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,51000 Kč | 149,51 Kč |
| 10 | 126,97500 Kč | 1 269,75 Kč |
| 25 | 119,02520 Kč | 2 975,63 Kč |
| 50 | 113,33880 Kč | 5 666,94 Kč |
| 100 | 107,92760 Kč | 10 792,76 Kč |
| 250 | 101,17256 Kč | 25 293,14 Kč |
| 500 | 96,34680 Kč | 48 173,40 Kč |
| 1 000 | 91,75223 Kč | 91 752,23 Kč |
| Unit Price without VAT: | 149,51000 Kč |
|---|---|
| Unit Price with VAT: | 180,90710 Kč |






