3 Position Flat Flex Cable Assembly Receptacle to Receptacle 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9BBA-0303F

DigiKey Part Number
A9BBA-0303F-ND
Manufacturer
Manufacturer Product Number
A9BBA-0303F
Description
FLEX CABLE - AFF03A/AF03/AFF03A
Customer Reference
Detailed Description
3 Position Flat Flex Cable Assembly Receptacle to Receptacle 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle to Receptacle
Length
3.00" (76.20mm)
Number of Positions
3
Pitch
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1145,31000 Kč145,31 Kč
10123,48900 Kč1 234,89 Kč
25115,74080 Kč2 893,52 Kč
50110,21020 Kč5 510,51 Kč
100104,95010 Kč10 495,01 Kč
25098,37984 Kč24 594,96 Kč
50093,68762 Kč46 843,81 Kč
1 00089,21987 Kč89 219,87 Kč
2 50083,64100 Kč209 102,50 Kč
Manufacturers Standard Package
Unit Price without VAT:145,31000 Kč
Unit Price with VAT:175,82510 Kč
Alternate Length
FLEX CABLE - AFF03A/AF03/AFF03A
In-Stock: 0
Unit Price: 143,21000 Kč
FLEX CABLE - AFF03A/AF03/AFF03A
In-Stock: 0
Unit Price: 147,41000 Kč
FLEX CABLE - AFF03A/AF03/AFF03A
In-Stock: 0
Unit Price: 149,51000 Kč
FLEX CABLE - AFF03A/AF03/AFF03A
In-Stock: 0
Unit Price: 151,40000 Kč
FLEX CABLE - AFF03A/AF03/AFF03A
In-Stock: 0
Unit Price: 155,60000 Kč