
A9BAA-1808F | |
|---|---|
DigiKey Part Number | A9BAA-1808F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-1808F |
Description | FLEX CABLE - AFF18A/AF18/AFE18T |
Customer Reference | |
Detailed Description | 18 Position Flat Flex Cable Assembly Receptacle to Solder Tab 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 8.00" (203.20mm) | |
Number of Positions | 18 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,23000 Kč | 277,23 Kč |
| 10 | 235,50700 Kč | 2 355,07 Kč |
| 25 | 220,76400 Kč | 5 519,10 Kč |
| 50 | 210,22220 Kč | 10 511,11 Kč |
| 100 | 200,18970 Kč | 20 018,97 Kč |
| 250 | 187,66496 Kč | 46 916,24 Kč |
| 500 | 178,71618 Kč | 89 358,09 Kč |
| 1 000 | 170,19830 Kč | 170 198,30 Kč |
| Unit Price without VAT: | 277,23000 Kč |
|---|---|
| Unit Price with VAT: | 335,44830 Kč |






