18 Position Flat Flex Cable Assembly Receptacle to Solder Tab 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9BAA-1804F

DigiKey Part Number
A9BAA-1804F-ND
Manufacturer
Manufacturer Product Number
A9BAA-1804F
Description
FLEX CABLE - AFF18A/AF18/AFE18T
Customer Reference
Detailed Description
18 Position Flat Flex Cable Assembly Receptacle to Solder Tab 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle to Solder Tab
Length
4.00" (101.60mm)
Number of Positions
18
Pitch
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1259,76000 Kč259,76 Kč
10220,75100 Kč2 207,51 Kč
25206,92160 Kč5 173,04 Kč
50197,04060 Kč9 852,03 Kč
100187,63970 Kč18 763,97 Kč
250175,89800 Kč43 974,50 Kč
500167,51126 Kč83 755,63 Kč
1 000159,52595 Kč159 525,95 Kč
Manufacturers Standard Package
Unit Price without VAT:259,76000 Kč
Unit Price with VAT:314,30960 Kč
Alternate Length
FLEX CABLE - AFF18A/AF18/AFE18T
In-Stock: 0
Unit Price: 251,13000 Kč
FLEX CABLE - AFF18A/AF18/AFE18T
In-Stock: 0
Unit Price: 255,34000 Kč
FLEX CABLE - AFF18A/AF18/AFE18T
In-Stock: 0
Unit Price: 264,18000 Kč
FLEX CABLE - AFF18A/AF18/AFE18T
In-Stock: 0
Unit Price: 268,39000 Kč
FLEX CABLE - AFF18A/AF18/AFE18T
In-Stock: 0
Unit Price: 277,23000 Kč