18 Position Flat Flex Cable Assembly Receptacle to Solder Tab 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9BAA-1803F

DigiKey Part Number
A9BAA-1803F-ND
Manufacturer
Manufacturer Product Number
A9BAA-1803F
Description
FLEX CABLE - AFF18A/AF18/AFE18T
Customer Reference
Detailed Description
18 Position Flat Flex Cable Assembly Receptacle to Solder Tab 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle to Solder Tab
Length
3.00" (76.20mm)
Number of Positions
18
Pitch
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1255,34000 Kč255,34 Kč
10217,04700 Kč2 170,47 Kč
25203,44400 Kč5 086,10 Kč
50193,73580 Kč9 686,79 Kč
100184,48850 Kč18 448,85 Kč
250172,94596 Kč43 236,49 Kč
500164,69814 Kč82 349,07 Kč
1 000156,84713 Kč156 847,13 Kč
Manufacturers Standard Package
Unit Price without VAT:255,34000 Kč
Unit Price with VAT:308,96140 Kč
Alternate Length
FLEX CABLE - AFF18A/AF18/AFE18T
In-Stock: 0
Unit Price: 251,13000 Kč
FLEX CABLE - AFF18A/AF18/AFE18T
In-Stock: 0
Unit Price: 259,76000 Kč
FLEX CABLE - AFF18A/AF18/AFE18T
In-Stock: 0
Unit Price: 264,18000 Kč
FLEX CABLE - AFF18A/AF18/AFE18T
In-Stock: 0
Unit Price: 268,39000 Kč
FLEX CABLE - AFF18A/AF18/AFE18T
In-Stock: 0
Unit Price: 277,23000 Kč