
A9BAA-1806F | |
|---|---|
DigiKey Part Number | A9BAA-1806F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-1806F |
Description | FLEX CABLE - AFF18A/AF18/AFE18T |
Customer Reference | |
Detailed Description | 18 Position Flat Flex Cable Assembly Receptacle to Solder Tab 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 6.00" (152.40mm) | |
Number of Positions | 18 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,39000 Kč | 268,39 Kč |
| 10 | 228,14000 Kč | 2 281,40 Kč |
| 25 | 213,85120 Kč | 5 346,28 Kč |
| 50 | 203,64200 Kč | 10 182,10 Kč |
| 100 | 193,92520 Kč | 19 392,52 Kč |
| 250 | 181,79032 Kč | 45 447,58 Kč |
| 500 | 173,12278 Kč | 86 561,39 Kč |
| 1 000 | 164,87013 Kč | 164 870,13 Kč |
| Unit Price without VAT: | 268,39000 Kč |
|---|---|
| Unit Price with VAT: | 324,75190 Kč |






