
A9BAA-1508F | |
|---|---|
DigiKey Part Number | A9BAA-1508F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-1508F |
Description | FLEX CABLE - AFF15A/AF15/AFE15T |
Customer Reference | |
Detailed Description | 15 Position Flat Flex Cable Assembly Receptacle to Solder Tab 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 8.00" (203.20mm) | |
Number of Positions | 15 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,56000 Kč | 251,56 Kč |
| 10 | 213,69700 Kč | 2 136,97 Kč |
| 25 | 200,31240 Kč | 5 007,81 Kč |
| 50 | 190,75000 Kč | 9 537,50 Kč |
| 100 | 181,64740 Kč | 18 164,74 Kč |
| 250 | 170,28120 Kč | 42 570,30 Kč |
| 500 | 162,16084 Kč | 81 080,42 Kč |
| 1 000 | 154,43042 Kč | 154 430,42 Kč |
| Unit Price without VAT: | 251,56000 Kč |
|---|---|
| Unit Price with VAT: | 304,38760 Kč |






