
A9BAA-1505F | |
|---|---|
DigiKey Part Number | A9BAA-1505F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-1505F |
Description | FLEX CABLE - AFF15A/AF15/AFE15T |
Customer Reference | |
Detailed Description | 15 Position Flat Flex Cable Assembly Receptacle to Solder Tab 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 5.00" (127.00mm) | |
Number of Positions | 15 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,02000 Kč | 241,02 Kč |
| 10 | 204,75300 Kč | 2 047,53 Kč |
| 25 | 191,91720 Kč | 4 797,93 Kč |
| 50 | 182,75180 Kč | 9 137,59 Kč |
| 100 | 174,03090 Kč | 17 403,09 Kč |
| 250 | 163,14088 Kč | 40 785,22 Kč |
| 500 | 155,36120 Kč | 77 680,60 Kč |
| 1 000 | 147,95540 Kč | 147 955,40 Kč |
| Unit Price without VAT: | 241,02000 Kč |
|---|---|
| Unit Price with VAT: | 291,63420 Kč |






