15 Position Flat Flex Cable Assembly Receptacle to Solder Tab 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9BAA-1503F

DigiKey Part Number
A9BAA-1503F-ND
Manufacturer
Manufacturer Product Number
A9BAA-1503F
Description
FLEX CABLE - AFF15A/AF15/AFE15T
Customer Reference
Detailed Description
15 Position Flat Flex Cable Assembly Receptacle to Solder Tab 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle to Solder Tab
Length
3.00" (76.20mm)
Number of Positions
15
Pitch
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1232,87000 Kč232,87 Kč
10197,90600 Kč1 979,06 Kč
25185,50480 Kč4 637,62 Kč
50176,64780 Kč8 832,39 Kč
100168,21920 Kč16 821,92 Kč
250157,69164 Kč39 422,91 Kč
500150,17182 Kč75 085,91 Kč
1 000143,01255 Kč143 012,55 Kč
Manufacturers Standard Package
Unit Price without VAT:232,87000 Kč
Unit Price with VAT:281,77270 Kč
Alternate Length
FLEX CABLE - AFF15A/AF15/AFE15T
In-Stock: 0
Unit Price: 229,09000 Kč
FLEX CABLE - AFF15A/AF15/AFE15T
In-Stock: 0
Unit Price: 236,65000 Kč
FLEX CABLE - AFF15A/AF15/AFE15T
In-Stock: 0
Unit Price: 240,43000 Kč
FLEX CABLE - AFF15A/AF15/AFE15T
In-Stock: 0
Unit Price: 244,00000 Kč
FLEX CABLE - AFF15A/AF15/AFE15T
In-Stock: 0
Unit Price: 251,56000 Kč