
A9BAA-1504F | |
|---|---|
DigiKey Part Number | A9BAA-1504F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-1504F |
Description | FLEX CABLE - AFF15A/AF15/AFE15T |
Customer Reference | |
Detailed Description | 15 Position Flat Flex Cable Assembly Receptacle to Solder Tab 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 4.00" (101.60mm) | |
Number of Positions | 15 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,65000 Kč | 236,65 Kč |
| 10 | 201,07700 Kč | 2 010,77 Kč |
| 25 | 188,47800 Kč | 4 711,95 Kč |
| 50 | 179,47840 Kč | 8 973,92 Kč |
| 100 | 170,91110 Kč | 17 091,11 Kč |
| 250 | 160,21724 Kč | 40 054,31 Kč |
| 500 | 152,57692 Kč | 76 288,46 Kč |
| 1 000 | 145,30322 Kč | 145 303,22 Kč |
| Unit Price without VAT: | 236,65000 Kč |
|---|---|
| Unit Price with VAT: | 286,34650 Kč |






