
A9BAA-0506E | |
|---|---|
DigiKey Part Number | A9BAA-0506E-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-0506E |
Description | FLEX CABLE - AFJ05A/AE05/AFH05T |
Customer Reference | |
Detailed Description | 5 Position Flat Flex Cable Assembly Receptacle to Solder Tab 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 6.00" (152.40mm) | |
Number of Positions | 5 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,04000 Kč | 127,04 Kč |
| 10 | 107,90900 Kč | 1 079,09 Kč |
| 25 | 101,14320 Kč | 2 528,58 Kč |
| 50 | 96,31360 Kč | 4 815,68 Kč |
| 100 | 91,71720 Kč | 9 171,72 Kč |
| 250 | 85,97504 Kč | 21 493,76 Kč |
| 500 | 81,87330 Kč | 40 936,65 Kč |
| 1 000 | 77,96893 Kč | 77 968,93 Kč |
| 2 500 | 73,09328 Kč | 182 733,20 Kč |
| Unit Price without VAT: | 127,04000 Kč |
|---|---|
| Unit Price with VAT: | 153,71840 Kč |






