5 Position Flat Flex Cable Assembly Receptacle to Solder Tab 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9BAA-0503E

DigiKey Part Number
A9BAA-0503E-ND
Manufacturer
Manufacturer Product Number
A9BAA-0503E
Description
FLEX CABLE - AFJ05A/AE05/AFH05T
Customer Reference
Detailed Description
5 Position Flat Flex Cable Assembly Receptacle to Solder Tab 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle to Solder Tab
Length
3.00" (76.20mm)
Number of Positions
5
Pitch
0.050" (1.27mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1120,11000 Kč120,11 Kč
10101,96600 Kč1 019,66 Kč
2595,58280 Kč2 389,57 Kč
5091,01380 Kč4 550,69 Kč
10086,66920 Kč8 666,92 Kč
25081,24296 Kč20 310,74 Kč
50077,36672 Kč38 683,36 Kč
1 00073,67694 Kč73 676,94 Kč
2 50069,06956 Kč172 673,90 Kč
Manufacturers Standard Package
Unit Price without VAT:120,11000 Kč
Unit Price with VAT:145,33310 Kč
Alternate Length
FLEX CABLE - AFJ05A/AE05/AFH05T
In-Stock: 0
Unit Price: 117,59000 Kč
FLEX CABLE - AFJ05A/AE05/AFH05T
In-Stock: 0
Unit Price: 122,42000 Kč
FLEX CABLE - AFJ05A/AE05/AFH05T
In-Stock: 0
Unit Price: 124,73000 Kč
FLEX CABLE - AFJ05A/AE05/AFH05T
In-Stock: 0
Unit Price: 127,04000 Kč
FLEX CABLE - AFJ05A/AE05/AFH05T
In-Stock: 0
Unit Price: 131,66000 Kč