
A9BAA-0504E | |
|---|---|
DigiKey Part Number | A9BAA-0504E-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-0504E |
Description | FLEX CABLE - AFJ05A/AE05/AFH05T |
Customer Reference | |
Detailed Description | 5 Position Flat Flex Cable Assembly Receptacle to Solder Tab 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 4.00" (101.60mm) | |
Number of Positions | 5 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,42000 Kč | 122,42 Kč |
| 10 | 103,96100 Kč | 1 039,61 Kč |
| 25 | 97,43920 Kč | 2 435,98 Kč |
| 50 | 92,78600 Kč | 4 639,30 Kč |
| 100 | 88,35330 Kč | 8 835,33 Kč |
| 250 | 82,82284 Kč | 20 705,71 Kč |
| 500 | 78,87142 Kč | 39 435,71 Kč |
| 1 000 | 75,10964 Kč | 75 109,64 Kč |
| 2 500 | 70,41293 Kč | 176 032,33 Kč |
| Unit Price without VAT: | 122,42000 Kč |
|---|---|
| Unit Price with VAT: | 148,12820 Kč |






