
A9BAA-0502E | |
|---|---|
DigiKey Part Number | A9BAA-0502E-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-0502E |
Description | FLEX CABLE - AFJ05A/AE05/AFH05T |
Customer Reference | |
Detailed Description | 5 Position Flat Flex Cable Assembly Receptacle to Solder Tab 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 2.00" (50.80mm) | |
Number of Positions | 5 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,59000 Kč | 117,59 Kč |
| 10 | 99,99200 Kč | 999,92 Kč |
| 25 | 93,71840 Kč | 2 342,96 Kč |
| 50 | 89,24160 Kč | 4 462,08 Kč |
| 100 | 84,97890 Kč | 8 497,89 Kč |
| 250 | 79,65884 Kč | 19 914,71 Kč |
| 500 | 75,85864 Kč | 37 929,32 Kč |
| 1 000 | 72,24089 Kč | 72 240,89 Kč |
| 2 500 | 67,72334 Kč | 169 308,35 Kč |
| Unit Price without VAT: | 117,59000 Kč |
|---|---|
| Unit Price with VAT: | 142,28390 Kč |






