
A9BAA-0308F | |
|---|---|
DigiKey Part Number | A9BAA-0308F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-0308F |
Description | FLEX CABLE - AFF03A/AF03/AFE03T |
Customer Reference | |
Detailed Description | 3 Position Flat Flex Cable Assembly Receptacle to Solder Tab 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 8.00" (203.20mm) | |
Number of Positions | 3 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,22000 Kč | 118,22 Kč |
| 10 | 100,53800 Kč | 1 005,38 Kč |
| 25 | 94,23080 Kč | 2 355,77 Kč |
| 50 | 89,72860 Kč | 4 486,43 Kč |
| 100 | 85,44300 Kč | 8 544,30 Kč |
| 250 | 80,09308 Kč | 20 023,27 Kč |
| 500 | 76,27188 Kč | 38 135,94 Kč |
| 1 000 | 72,63460 Kč | 72 634,60 Kč |
| 2 500 | 68,09274 Kč | 170 231,85 Kč |
| Unit Price without VAT: | 118,22000 Kč |
|---|---|
| Unit Price with VAT: | 143,04620 Kč |






